Power Adhesives Tec 810-15 Corded Glue Gun, 15 mm 300 W, Hard Wire 3-Wire
- RS Stock No.:
- 886-339
- Mfr. Part No.:
- 810-15-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Image representative of range
Subtotal (1 unit)*
£200.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.00 |
*price indicative
- RS Stock No.:
- 886-339
- Mfr. Part No.:
- 810-15-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Glue Guns | |
| Product Type | Glue Gun | |
| Glue Stick Size | 15mm | |
| Heavy Duty | Yes | |
| Corded/Cordless | Corded | |
| Power Rating | 300W | |
| Plug Type | Hard Wire 3-Wire | |
| Model Number | Tec 810-15 | |
| Overall Length | 250mm | |
| Cable Length | 3m | |
| Voltage | 230V | |
| Melt Rate | 2kg/hr | |
| Maximum Operating Temperature | 215°C | |
| Weight | 770g | |
| Overall Width | 45mm | |
| Standards/Approvals | UKCA | |
| Overall Height | 220mm | |
| Series | TEC 810 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Glue Guns | ||
Product Type Glue Gun | ||
Glue Stick Size 15mm | ||
Heavy Duty Yes | ||
Corded/Cordless Corded | ||
Power Rating 300W | ||
Plug Type Hard Wire 3-Wire | ||
Model Number Tec 810-15 | ||
Overall Length 250mm | ||
Cable Length 3m | ||
Voltage 230V | ||
Melt Rate 2kg/hr | ||
Maximum Operating Temperature 215°C | ||
Weight 770g | ||
Overall Width 45mm | ||
Standards/Approvals UKCA | ||
Overall Height 220mm | ||
Series TEC 810 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hotmelt applicator is a versatile tool designed for efficient adhesive application across various materials, offering precise temperature control and reliable performance for professional users.
Trigger action glue gun for easy dispensing
Compatible with 15mm glue sticks for larger applications
Melt rate of 2.0kg per hour for continuous usage
Related links
- Power Adhesives Tec 810-15 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives Tec 810-12 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives 830-15-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 3500-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-12-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-15-UK2-T195-BX1-RS Corded Glue Gun UK

