Power Adhesives Tec 810-15 Corded Glue Gun, 15 mm 300 W, Hard Wire 3-Wire
- RS Stock No.:
- 886-338
- Mfr. Part No.:
- 810-15-UK2-T195-BX1-RS
- Brand:
- Power Adhesives
Subtotal (1 unit)*
£200.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.00 |
*price indicative
- RS Stock No.:
- 886-338
- Mfr. Part No.:
- 810-15-UK2-T195-BX1-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Glue Guns | |
| Product Type | Glue Gun | |
| Glue Stick Size | 15mm | |
| Corded/Cordless | Corded | |
| Heavy Duty | Yes | |
| Power Rating | 300W | |
| Plug Type | Hard Wire 3-Wire | |
| Model Number | Tec 810-15 | |
| Cable Length | 3m | |
| Overall Length | 250mm | |
| Voltage | 230V | |
| Melt Rate | 2kg/hr | |
| Maximum Operating Temperature | 215°C | |
| Overall Height | 220mm | |
| Weight | 770g | |
| Series | TEC 810 | |
| Standards/Approvals | UKCA | |
| Overall Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Glue Guns | ||
Product Type Glue Gun | ||
Glue Stick Size 15mm | ||
Corded/Cordless Corded | ||
Heavy Duty Yes | ||
Power Rating 300W | ||
Plug Type Hard Wire 3-Wire | ||
Model Number Tec 810-15 | ||
Cable Length 3m | ||
Overall Length 250mm | ||
Voltage 230V | ||
Melt Rate 2kg/hr | ||
Maximum Operating Temperature 215°C | ||
Overall Height 220mm | ||
Weight 770g | ||
Series TEC 810 | ||
Standards/Approvals UKCA | ||
Overall Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hotmelt applicator designed for precision bonding tasks, utilising Advanced technology to deliver consistent glue application. With its trigger action mechanism, it ensures ease of use across various projects.
Trigger action glue gun for straightforward operation
Compatible with 15mm glue sticks for versatility
Powerful melt rate of 2.0kg per hour
Robust construction with a lightweight design of 770g
Interchangeable thermostat for accurate temperature control
Related links
- Power Adhesives Tec 810-15 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives Tec 810-12 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives 830-15-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Tec810 Corded Glue Gun Type G - British 3-Pin
- Power Adhesives 830-15-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-12-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6100-43-UK2-T195-BX1-RS Corded Glue Gun UK

