Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover, IP65, 280 mm x 30 mm x 190 mm
- RS Stock No.:
- 900-642
- Mfr. Part No.:
- 3630146
- Brand:
- Fibox
Subtotal (1 unit)*
£59.91
(exc. VAT)
£71.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.91 |
*price indicative
- RS Stock No.:
- 900-642
- Mfr. Part No.:
- 3630146
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Hinged Cover | |
| External Height | 280mm | |
| Ventilated | No | |
| External Width | 190mm | |
| External Length | 30mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Series | EKJ | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Hinged Cover | ||
External Height 280mm | ||
Ventilated No | ||
External Width 190mm | ||
External Length 30mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Series EKJ | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox hinged cover designed for robust protection of electrical components, ensuring secure access while maintaining versatility in various environments. Its Durable construction makes it an Ideal choice for demanding applications.
Constructed from polycarbonate for enhanced strength and durability
Offers ingress protection rating of IP65 against dust and water
Features a flexible operational temperature range from -40°C to 80°C
Gasket material MADE of polyurethane ensures a reliable seal
Related links
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 30 mm x 190 mm
- Fibox EKJ Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 190 mm
- Fibox EKO Series Light Grey Grey Lid Polycarbonate Hinged Cover 280 mm x 80 mm x 280 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 30 mm x 190 mm
- Fibox EKH Series Light Grey Grey Lid Polycarbonate Hinged Cover 190 mm x 80 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 190 mm
- Fibox EKM Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 80 mm x 190 mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Hinged Cover 380 mm x 30 mm x 280 mm
