RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP54, 19 mm x 97 mm x 60 mm

Subtotal (1 unit)*

£2.57

(exc. VAT)

£3.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.57

*price indicative

RS Stock No.:
794-428
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

19mm

External Length

97mm

Ventilated

No

External Width

60mm

IP Rating

IP54

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Mounting plate

No

Internal Mount Type

Screw

Weight

243g

Transparent Door

No

Gasket Material

Chloroprene

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO General Purpose Enclosure, ABS, IP54


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable ABS material, it is Ideal for indoor applications where a robust and lightweight solution is required.

Features and Benefits


ABS Body Material: Provides durability and resistance to impact.
IP54 Rating: Ensures protection against dust and water splashes.
Lightweight Design: Weighs only 0.243 kg for easy handling and installation.
Internal Screw Mount Type: Allows secure and straightforward mounting of internal components.
Chloroprene Gasket Material: Offers a reliable seal to maintain enclosure integrity.

Applications


Industrial control panels
Electronic equipment housing
Instrumentation and measurement devices

Additional Information


External dimensions: 97 mm length x 60 mm width x 19 mm height
Non-flanged design for streamlined installation
Non-transparent LID for added security and protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy