RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP65, IK07, Light Grey Lid, 180x120x90mm
- RS Stock No.:
- 491-846
- Mfr. Part No.:
- RND 455-01408
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.52
(exc. VAT)
£19.82
(inc. VAT)
- RS Stock No.:
- 491-846
- Mfr. Part No.:
- RND 455-01408
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 180 mm | |
| External Height | 120 mm | |
| External Width | 90 mm | |
| External Dimensions | 180x120x90mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 180 mm | ||
External Height 120 mm | ||
External Width 90 mm | ||
External Dimensions 180x120x90mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure is designed to meet the highest standards of performance and reliability, catering to various applications with ease. Crafted with precision, it features a robust construction that ensures durability while delivering consistent results. With an emphasis on practicality, this solution incorporates an efficient design that enhances operational efficiency, making it ideal for both professional and DIY markets.
Constructed with high-quality components for enhanced reliability
Allows for efficient use in tightly constrained spaces without compromising performance
Engineered to prevent stretching or compression of gaskets during installation
Includes comprehensive instructions for straightforward setup and maintenance
Offers robust threaded inserts that facilitate secure fastening
Allows for efficient use in tightly constrained spaces without compromising performance
Engineered to prevent stretching or compression of gaskets during installation
Includes comprehensive instructions for straightforward setup and maintenance
Offers robust threaded inserts that facilitate secure fastening
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 125x75x37mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 192x75x75mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
