RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP65, IK07, Light Grey Lid, 105x70x40mm
- RS Stock No.:
- 491-806
- Mfr. Part No.:
- RND 455-01338
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-806
- Mfr. Part No.:
- RND 455-01338
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 105 mm | |
| External Height | 40 mm | |
| External Width | 105 mm | |
| External Dimensions | 105x70x40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 105 mm | ||
External Height 40 mm | ||
External Width 105 mm | ||
External Dimensions 105x70x40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure exceptional solution designed for versatility in various applications. Engineered with precision, it offers sturdiness alongside its sleek design, ensuring that it seamlessly fits into any environment. The combination of materials utilised not only contributes to its durability but also enhances its aesthetic appeal. Embedded within are innovative features that promise efficiency and reliability, making this item an ideal choice for both professionals and DIY enthusiasts alike.
Sophisticated design that complements modern aesthetics
Optimised for performance, ensuring efficient operation
Includes provisions for reliable sealing to maintain integrity
Lightweight construction simplifies handling and installation
Versatile applications in both professional and home settings
Optimised for performance, ensuring efficient operation
Includes provisions for reliable sealing to maintain integrity
Lightweight construction simplifies handling and installation
Versatile applications in both professional and home settings
Related links
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 125x75x37mm