RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP65, IK07, Light Grey Lid, 125x75x37mm
- RS Stock No.:
- 491-040
- Mfr. Part No.:
- RND 455-01376
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-040
- Mfr. Part No.:
- RND 455-01376
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 125 mm | |
| External Height | 37 mm | |
| External Width | 75 mm | |
| External Dimensions | 125x75x37mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 125 mm | ||
External Height 37 mm | ||
External Width 75 mm | ||
External Dimensions 125x75x37mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure is designed to meet diverse application needs while providing exceptional reliability. Incorporating advanced design, it features a robust construction that ensures long-term durability. The careful attention to detail in its engineering allows for seamless integration into existing systems. With a setup that prioritises user-friendly installation, users can benefit from hassle-free operation and maintenance.
Protection class IP40 ensures reliable performance in diverse environments
For enhanced durability, the enclosed gasket installation is paramount to prevent any stretching or compression
Engineered with a M3 press-in threaded insert for secure mounting
Features multiple attachment points, enabling adaptability for various installation conditions
Includes a detailed specification for an efficient setup that guarantees optimal function
For enhanced durability, the enclosed gasket installation is paramount to prevent any stretching or compression
Engineered with a M3 press-in threaded insert for secure mounting
Features multiple attachment points, enabling adaptability for various installation conditions
Includes a detailed specification for an efficient setup that guarantees optimal function
Related links
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 180x120x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm