RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP65, IK07, Light Grey Lid, 150x150x60mm
- RS Stock No.:
- 491-980
- Mfr. Part No.:
- RND 455-01400
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.34
(exc. VAT)
£16.01
(inc. VAT)
- RS Stock No.:
- 491-980
- Mfr. Part No.:
- RND 455-01400
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 150 mm | |
| External Height | 60 mm | |
| External Width | 150 mm | |
| External Dimensions | 150x150x60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 150 mm | ||
External Height 60 mm | ||
External Width 150 mm | ||
External Dimensions 150x150x60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Pressed-in threaded insert M3 is a highly reliable component designed for applications requiring robust fastening solutions. This innovative product features a user-friendly design ensuring quick and accurate integration into various assemblies. Designed with precision, it supports an enclosed gasket for enhanced protection, making it suitable for demanding environments. The item boasts a versatile compatibility with different fixtures, providing flexibility in various applications whether in industrial setups or consumer products.
Enclosed gasket ensures effective sealing against environmental factors
Robust construction helps to withstand significant mechanical stresses
Protection class IP40 with enhancements available for IP65
User-centric design optimises ease of use and efficiency during assembly
The threaded insert is engineered for lasting reliability in every application
Robust construction helps to withstand significant mechanical stresses
Protection class IP40 with enhancements available for IP65
User-centric design optimises ease of use and efficiency during assembly
The threaded insert is engineered for lasting reliability in every application
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 125x75x37mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 192x75x75mm
