RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, Transparent Lid, 210x140x60mm
- RS Stock No.:
- 490-789
- Mfr. Part No.:
- RND 455-01423
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-789
- Mfr. Part No.:
- RND 455-01423
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 210 mm | |
| External Height | 60 mm | |
| External Width | 140 mm | |
| External Dimensions | 210x140x60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 210 mm | ||
External Height 60 mm | ||
External Width 140 mm | ||
External Dimensions 210x140x60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure designed to meet the rigorous demands of modern engineering applications. This meticulously crafted product features a robust design that ensures optimal performance and durability, making it ideal for a variety of industrial uses. With precision measurements that cater to intricate specifications, it provides a reliable solution for both professionals and hobbyists. In addition, its integration-friendly characteristics enable seamless incorporation into existing systems, thus enhancing overall functionality.
Compact design allows for space-saving installations
Versatile application possibilities cater to diverse user needs
User-friendly interface simplifies the integration process
Clear documentation aids in efficient installation and use
Enhanced compatibility with other components promotes system optimisation
Versatile application possibilities cater to diverse user needs
User-friendly interface simplifies the integration process
Clear documentation aids in efficient installation and use
Enhanced compatibility with other components promotes system optimisation
Related links
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 135x135x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 192x75x75mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 120x80x60mm
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm