RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, Transparent Lid, 60x60x40mm
- RS Stock No.:
- 491-811
- Mfr. Part No.:
- RND 455-01333
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-811
- Mfr. Part No.:
- RND 455-01333
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 60 mm | |
| External Height | 40 mm | |
| External Width | 60 mm | |
| External Dimensions | 60x60x40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 60 mm | ||
External Height 40 mm | ||
External Width 60 mm | ||
External Dimensions 60x60x40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure features an innovative design that seamlessly integrates performance with precision. Constructed with robust materials, it offers exceptional durability, ensuring longevity even in demanding applications. The thoughtful engineering behind the product ensures a reliable user experience, making it the ideal choice for both professionals and hobbyists alike. With its unique specifications and an array of versatile applications, this product stands out in the market, providing users with a dependable solution for their needs.
Crafted for enhanced durability under rigorous conditions
Offers precise measurements and specifications for accuracy
Designed for simple installation and user-friendly operation
Lightweight materials facilitate easy handling and transportation
Offers precise measurements and specifications for accuracy
Designed for simple installation and user-friendly operation
Lightweight materials facilitate easy handling and transportation
Related links
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 135x135x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 192x75x75mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 120x80x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm