RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, Transparent Lid, 192x75x75mm
- RS Stock No.:
- 490-366
- Mfr. Part No.:
- RND 455-01415
- Brand:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.94
(exc. VAT)
£20.33
(inc. VAT)
- RS Stock No.:
- 490-366
- Mfr. Part No.:
- RND 455-01415
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 190 mm | |
| External Height | 75 mm | |
| External Width | 192 mm | |
| External Dimensions | 192x75x75mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 190 mm | ||
External Height 75 mm | ||
External Width 192 mm | ||
External Dimensions 192x75x75mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure a robust solution designed to meet diverse application needs. Crafted with precision, it boasts an array of functionalities that enhance both usability and performance. The construction effectively combines durability with efficient design features, ensuring a long-lasting and reliable operation. This product not only adheres to standard quality guidelines, including protection class IP40 with the option to upgrade to IP65, but also showcases meticulous engineering that optimises safety in various environments.
Engineered to provide exceptional strength and durability
Designed to support effective sealing and moisture control
Facilitates easy installation to streamline project workflows
Compatible with multiple components for increased flexibility
Meets stringent quality standards for peace of mind
Accommodates various modifications and enhancements easily
Designed to support effective sealing and moisture control
Facilitates easy installation to streamline project workflows
Compatible with multiple components for increased flexibility
Meets stringent quality standards for peace of mind
Accommodates various modifications and enhancements easily
