RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, Transparent Lid, 120x80x60mm
- RS Stock No.:
- 490-277
- Mfr. Part No.:
- RND 455-01361
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-277
- Mfr. Part No.:
- RND 455-01361
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 120 mm | |
| External Height | 60 mm | |
| External Width | 80 mm | |
| External Dimensions | 120x80x60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 120 mm | ||
External Height 60 mm | ||
External Width 80 mm | ||
External Dimensions 120x80x60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure innovative design and functionality, ensuring exceptional performance in diverse applications. Engineered with precision, it boasts a reliable construction that enhances durability, making it suitable for rigorous conditions. The inclusion of an enclosed gasket elevates its protection capabilities, safeguarding against environmental factors. Equipped with a sophisticated threaded insert system, it simplifies assembly while ensuring robust strength.
Includes a user-friendly assembly mechanism with press-in threaded inserts
Features multiple mounting points for versatility in installation
Optimised size and shape for enhanced compatibility with various systems
Provides a secure fit that reduces the risk of component failure
Lightweight design facilitates ease of handling without compromising strength
Features multiple mounting points for versatility in installation
Optimised size and shape for enhanced compatibility with various systems
Provides a secure fit that reduces the risk of component failure
Lightweight design facilitates ease of handling without compromising strength
Related links
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 135x135x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 192x75x75mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 240x191x106mm