RND RND 455 Series Grey ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, Flanged, Grey Lid, 150x100x45mm
- RS Stock No.:
- 491-864
- Mfr. Part No.:
- RND 455-01387
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-864
- Mfr. Part No.:
- RND 455-01387
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 150 mm | |
| External Height | 45 mm | |
| External Width | 100 mm | |
| External Dimensions | 150x100x45mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 150 mm | ||
External Height 45 mm | ||
External Width 100 mm | ||
External Dimensions 150x100x45mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure meticulously engineered solution, designed for enhanced functionality and reliability. Crafted for precision, this product delivers optimal performance across various applications, making it an indispensable addition to any toolkit. The carefully structured design ensures seamless integration, while the use of high-quality materials guarantees durability over time. Its versatility is highlighted by multiple configurations, catering to user requirements and preferences.
Press-in threaded insert design enhances ease of installation
Comprehensive dimensional specifications support accurate fitting and compatibility
The product's robust construction offers long-lasting use, even in challenging conditions
Flexible design options cater to diverse operational needs
Comprehensive dimensional specifications support accurate fitting and compatibility
The product's robust construction offers long-lasting use, even in challenging conditions
Flexible design options cater to diverse operational needs
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 192x75x75mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 135x135x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 120x80x60mm