RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Light Grey Lid, 150x150x60mm
- RS Stock No.:
- 492-215
- Mfr. Part No.:
- RND 455-01401
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-215
- Mfr. Part No.:
- RND 455-01401
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 150 mm | |
| External Height | 60 mm | |
| External Width | 150 mm | |
| External Dimensions | 150x150x60mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 150 mm | ||
External Height 60 mm | ||
External Width 150 mm | ||
External Dimensions 150x150x60mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure well-crafted product ideal for various applications, especially those requiring precision and durability. Its meticulously designed components, such as the press-in threaded insert M3 and various housing elements, ensure reliability in demanding environments. With protection class IP40, it stands out for its effective sealing capabilities, and with proper gasket installation, it can achieve IP65 rating for outstanding waterproof performance.
Offers versatility through compatibility with various assembly configurations
Features a gasket which provides enhanced sealing capabilities
Constructed to meet high protection standards for diverse applications
Facilitates ease of installation with straightforward integration methods
Engineered for longevity in even the most challenging environments
Features a gasket which provides enhanced sealing capabilities
Constructed to meet high protection standards for diverse applications
Facilitates ease of installation with straightforward integration methods
Engineered for longevity in even the most challenging environments
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 180x120x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 90x60x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm