RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Flanged, Light Grey Lid,
- RS Stock No.:
- 490-607
- Mfr. Part No.:
- RND 455-01405
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.57
(exc. VAT)
£25.88
(inc. VAT)
- RS Stock No.:
- 490-607
- Mfr. Part No.:
- RND 455-01405
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 180 mm | |
| External Height | 60 mm | |
| External Width | 120 mm | |
| External Dimensions | 180x120x60mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 180 mm | ||
External Height 60 mm | ||
External Width 120 mm | ||
External Dimensions 180x120x60mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure represents a premium balance of functionality and design. Featuring robust components, it is engineered to meet demanding standards while providing reliability and ease of use. This item integrates seamlessly into various applications, ensuring high performance whether in industrial or domestic settings. With meticulous attention to detail, it not only serves its purpose effectively but also enhances the overall aesthetic. The thoughtful incorporation of thread inserts further exemplifies its commitment to quality and functionality.
Designed to avoid stretching or compression of components in critical areas
Cut ends are intentionally glued and pressed to maximise integrity
Complies with DIN ISO 16016 for superior quality assurance
Accommodates various configurations to suit specific user needs
Robust parts are made for longevity and repeated use in diverse settings
Easy installation process aimed at minimizing operational downtime
Cut ends are intentionally glued and pressed to maximise integrity
Complies with DIN ISO 16016 for superior quality assurance
Accommodates various configurations to suit specific user needs
Robust parts are made for longevity and repeated use in diverse settings
Easy installation process aimed at minimizing operational downtime
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 180x120x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 90x60x40mm
