RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Light Grey Lid, 90x60x40mm
- RS Stock No.:
- 490-767
- Mfr. Part No.:
- RND 455-01335
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-767
- Mfr. Part No.:
- RND 455-01335
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 60 mm | |
| External Height | 40 mm | |
| External Width | 90 mm | |
| External Dimensions | 90x60x40mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 60 mm | ||
External Height 40 mm | ||
External Width 90 mm | ||
External Dimensions 90x60x40mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure, featuring a detailed breakdown of parts, dimensions, and configurations, it is tailored for precision and reliability. Each segment of this datasheet is meticulously organised to aid in easy reference, ensuring users can quickly locate pertinent data. With clear notations on ISO ratios and individual component specifications, this product guarantees that every aspect is covered, making it an invaluable resource for professionals.
Detailed measurements enhance precision in designs
Organised structure allows for quick data retrieval
Covers a range of components for diverse applications
Incorporates values that facilitate accuracy in assembly
Organised structure allows for quick data retrieval
Covers a range of components for diverse applications
Incorporates values that facilitate accuracy in assembly
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 180x120x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm