Microchip 4 12 bit- ADC 100 ksps, 14-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

£2.59

(exc. VAT)

£3.108

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 240 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£1.295£2.59
10 - 22£1.115£2.23
24 - 98£1.04£2.08
100 +£0.96£1.92

*price indicative

Packaging Options:
RS Stock No.:
403-923
Distrelec Article No.:
304-37-126
Mfr. Part No.:
MCP3204-CI/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

ADC

Architecture

SAR

Number of ADCs

4

Resolution

12 bit

Sampling Rate

100ksps

Mount Type

Surface

Input Type

Voltage

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Minimum Supply Voltage

5V

Maximum Supply Voltage

5.5V

Series

MCP3204

Standards/Approvals

No

Height

1.75mm

Length

8.65mm

Automotive Standard

AEC-Q100

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters


Analogue to Digital Converters - Microchip


Related links