Microchip 8 12 bit- Analogue to Digital Converter (ADC) 100 ksps, 14-Pin SOIC
- RS Stock No.:
- 598-885
- Mfr. Part No.:
- MCP3208T-BI/SL
- Brand:
- Microchip
Subtotal (1 reel of 2600 units)*
£9,336.60
(exc. VAT)
£11,203.40
(inc. VAT)
Add 2600 units to get free delivery
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2600 + | £3.591 | £9,336.60 |
*price indicative
- RS Stock No.:
- 598-885
- Mfr. Part No.:
- MCP3208T-BI/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue to Digital Converter (ADC) | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 12 bit | |
| Sampling Rate | 100ksps | |
| Mount Type | Surface | |
| Input Type | Single Ended | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2.7V | |
| Width | 6 mm | |
| Length | 8.65mm | |
| Series | MCP320 | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue to Digital Converter (ADC) | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 12 bit | ||
Sampling Rate 100ksps | ||
Mount Type Surface | ||
Input Type Single Ended | ||
Package Type SOIC | ||
Pin Count 14 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2.7V | ||
Width 6 mm | ||
Length 8.65mm | ||
Series MCP320 | ||
Maximum Supply Voltage 5.5V | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 12-bit analogue to digital converter designed to deliver accurate readings in a compact format. This device seamlessly integrates within various applications, making it ideal for precision measurement tasks. With its enhanced sampling capabilities and intuitive interface, Its facilitates quick data acquisition, empowering engineers and developers to build reliable and efficient systems. Its ability to operate across a wide voltage range ensures compatibility with diverse power supplies.
Offers a 12 bit resolution for precise data representation
Features SPI interface for easy integration with microcontrollers
Supports multiple input channels for versatile application use
Operates over a wide temperature range which ensuring reliability in various environments
Utilises low power consumption making it ideal for battery operated devices
Provides a small footprint facilitating space efficient designs
Supports differential and single ended input modes for flexible signal acquisition
Related links
- Microchip 4 Analogue to Digital Converter (ADC) 100 ksps, 16-Pin SOIC
- Microchip 8 12 bit- ADC 100 ksps, 16-Pin SOIC
- Microchip 4 12 bit- ADC 100 ksps, 14-Pin SOIC
- Microchip 4 13 bit- Analogue to Digital Converter (ADC) 100 ksps, 14-Pin 8
- Microchip 4 13 bit- ADC 100 ksps, 16-Pin SOIC
- Microchip 4 12 bit- Analogue to Digital Converter (ADC) 100 ksps, 14-Pin TSSOP
- Microchip 4 12 bit- ADC 100 ksps, 14-Pin PDIP
- Microchip 8 12 bit- ADC 100 ksps, 16-Pin PDIP
