Microchip 4 Analogue to Digital Converter (ADC) 100 ksps, 16-Pin SOIC

Bulk discount available

Subtotal (1 tape of 2 units)*

£4.04

(exc. VAT)

£4.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
2 - 18£2.02£4.04
20 - 98£1.96£3.92
100 - 198£1.90£3.80
200 +£1.63£3.26

*price indicative

Packaging Options:
RS Stock No.:
649-487
Mfr. Part No.:
MCP3208T-CI/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue to Digital Converter (ADC)

Architecture

SAR

Number of ADCs

4

Sampling Rate

100ksps

Input Type

Differential

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Series

MCP3204/3208

Minimum Supply Voltage

2.7V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. It features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit ADC capability to be added to any PICmicro microcontroller.

12-bit resolution

Eight single-ended inputs

SPI interface

AEC-Q100 Grade 3

Related links