Microchip 4 13 bit- Analogue to Digital Converter (ADC) 100 ksps, 14-Pin 8

Bulk discount available

Subtotal (1 unit)*

£3.87

(exc. VAT)

£4.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.87
10 - 49£3.75
50 - 99£3.64
100 +£3.15

*price indicative

RS Stock No.:
649-551
Mfr. Part No.:
MCP3302-CI/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue to Digital Converter (ADC)

Architecture

SAR

Number of ADCs

4

Resolution

13 bit

Sampling Rate

100ksps

Input Type

Differential

Package Type

8

Pin Count

14

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Series

MCP3302/04

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 13-bit Analog to Digital Converter (ADC) features full differential inputs and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI serial interface enables 13-bit ADC capability to be added to any PICmicro microcontroller. It features 100k samples or second, 1 input channel, low power consumption (300 nA typical standby, 450μA maximum active), and is available in 14-pin PDIP, SOIC and TSSOP packages.

13-bit resolution

2 differential inputs or 4 single ended inputs

SPI interface

Related links