Geberit EPDM Sealing Ring Seal Ring Ring Seal, 39 mm ID, 50 mm OD

Subtotal (1 unit)*

£0.78

(exc. VAT)

£0.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.78

*price indicative

RS Stock No.:
912-683
Mfr. Part No.:
90085
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Ring Seal

Sub Type

Seal Ring

Material

EPDM Sealing Ring

Inside Diameter

39mm

Outside Diameter

50mm

Colour

Black

Thickness

2mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Flat gasket is a high-quality sealing component MADE from EPDM rubber. Its primary function is to ensure reliable sealing for various plumbing applications.

Manufactured from Durable EPDM material for long-lasting performance

Suitable for cold and hot potable water systems

Operates effectively in temperatures ranging from 0 to 100 °C

Compatible with multiple systems, including Geberit Mapress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy