Geberit EPDM Sealing Ring Seal Ring Ring Seal, 13 mm ID, 24 mm OD
- RS Stock No.:
- 912-679
- Mfr. Part No.:
- 90081
- Brand:
- Geberit
Subtotal (1 unit)*
£0.32
(exc. VAT)
£0.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 311 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.32 |
*price indicative
- RS Stock No.:
- 912-679
- Mfr. Part No.:
- 90081
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | EPDM Sealing Ring | |
| Inside Diameter | 13mm | |
| Outside Diameter | 24mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | 0°C | |
| Colour | Black | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material EPDM Sealing Ring | ||
Inside Diameter 13mm | ||
Outside Diameter 24mm | ||
Thickness 2mm | ||
Minimum Operating Temperature 0°C | ||
Colour Black | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Flat gasket is a high-quality sealing component MADE from EPDM rubber. Its primary function is to ensure reliable sealing for various plumbing applications.
Manufactured from EPDM material for enhanced durability
Suitable for both cold and hot potable water systems
Operational temperature range between 0 and 100 °C
Compatible with chemicals and technical liquids
Related links
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 30 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 85 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 39 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 66 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 18 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 97 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 72 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 78 mm OD
