Geberit EPDM Sealing Ring Seal Ring Ring Seal, 26 mm ID, 39 mm OD
- RS Stock No.:
- 912-681
- Mfr. Part No.:
- 90083
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£0.46
(exc. VAT)
£0.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 604 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.46 |
*price indicative
- RS Stock No.:
- 912-681
- Mfr. Part No.:
- 90083
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | EPDM Sealing Ring | |
| Inside Diameter | 26mm | |
| Outside Diameter | 39mm | |
| Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material EPDM Sealing Ring | ||
Inside Diameter 26mm | ||
Outside Diameter 39mm | ||
Colour Black | ||
Minimum Operating Temperature 0°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Flat gasket is a high-quality sealing component MADE from EPDM rubber. Its primary function is to ensure reliable sealing for various plumbing applications.
Constructed from Durable EPDM material for enhanced longevity
Suitable for operating temperatures between 0–100 °C
Compatible with a range of systems including technical building, industry, and shipbuilding
Effective for cold and hot potable water applications
Related links
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 50 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 24 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 30 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 85 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 66 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 97 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 78 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 18 mm OD
