Geberit EPDM Sealing Ring Seal Ring Ring Seal, 10 mm ID, 18 mm OD

Image representative of range

Subtotal (1 unit)*

£0.32

(exc. VAT)

£0.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.32

*price indicative

RS Stock No.:
912-678
Mfr. Part No.:
90080
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Ring Seal

Sub Type

Seal Ring

Material

EPDM Sealing Ring

Inside Diameter

10mm

Outside Diameter

18mm

Thickness

2mm

Colour

Black

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Flat gasket is a high-quality sealing component MADE from EPDM rubber. Its primary function is to ensure reliable sealing for various plumbing applications.

Robust EPDM material ensures durability and resistance to various liquids

Operates effectively within a temperature range of 0–100 °C

Compatible with both seawater and potable water applications

Suitable for use with chemicals, technical liquids, and treated water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy