Geberit EPDM Sealing Ring Seal Ring Ring Seal, 84 mm ID, 97 mm OD

Subtotal (1 unit)*

£2.90

(exc. VAT)

£3.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.90

*price indicative

RS Stock No.:
912-686
Mfr. Part No.:
90089
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Ring Seal

Sub Type

Seal Ring

Material

EPDM Sealing Ring

Inside Diameter

84mm

Outside Diameter

97mm

Thickness

3mm

Minimum Operating Temperature

0°C

Colour

Black

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Flat gasket is a high-quality sealing component MADE from EPDM rubber. Its primary function is to ensure reliable sealing for various plumbing applications.

Made from high-quality EPDM material for enhanced resilience

Operates within a temperature range of 0–100 °C for versatile usage

Compatible with a range of systems, ensuring wide applicability

Suitable for both seawater and cold/hot potable water applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy