Geberit EPDM Sealing Ring Seal Ring Ring Seal, 51 mm ID, 66 mm OD
- RS Stock No.:
- 912-684
- Mfr. Part No.:
- 90086
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 248 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.62 |
*price indicative
- RS Stock No.:
- 912-684
- Mfr. Part No.:
- 90086
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | EPDM Sealing Ring | |
| Inside Diameter | 51mm | |
| Outside Diameter | 66mm | |
| Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material EPDM Sealing Ring | ||
Inside Diameter 51mm | ||
Outside Diameter 66mm | ||
Colour Black | ||
Minimum Operating Temperature 0°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Flat gasket is a high-quality sealing component MADE from EPDM rubber. Its primary function is to ensure reliable sealing for various plumbing applications.
Made from Durable EPDM material for exceptional longevity
Operates effectively across a temperature range of 0–100 °C
Compatible with numerous technical building systems including seawater applications
Facilitates reliable connections for both hot and cold potable water
Related links
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 18 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 24 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 30 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 85 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 72 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 39 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 97 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 78 mm OD
