RS PRO Silicone O-Ring O-Ring, 16 mm ID, 20 mm OD
- RS Stock No.:
- 772-104
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£11.57
(exc. VAT)
£13.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.57 | £0.231 |
*price indicative
- RS Stock No.:
- 772-104
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 16mm | |
| Outside Diameter | 20mm | |
| Colour | Red | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 16mm | ||
Outside Diameter 20mm | ||
Colour Red | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 16 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for use in environments with extreme temperatures ranging from -50 °C to 232 °C.
Features and Benefits
Material: Silicone ensures high resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 provides optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards for safety and quality.
Dimensions: 16 mm inside diameter and 20 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for robust sealing performance.
Hardness: Shore A 70 provides optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards for safety and quality.
Dimensions: 16 mm inside diameter and 20 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for robust sealing performance.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for use in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 20 mm OD
- RS PRO Silicone O-Ring O-Ring 20 mm OD
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD


