RS PRO Silicone O-Ring O-Ring, 16 mm ID, 19 mm OD
- RS Stock No.:
- 772-091
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£10.04
(exc. VAT)
£12.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.04 | £0.201 |
*price indicative
- RS Stock No.:
- 772-091
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 16mm | |
| Outside Diameter | 19mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 16mm | ||
Outside Diameter 19mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 16 mm Silicone O-Ring
This RS PRO silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, it provides excellent flexibility and resilience, making it Ideal for use in both high and low-temperature conditions. The O-Ring is FDA approved, ensuring it meets stringent safety and quality standards.
Features and Benefits
Material: Silicone provides excellent thermal stability and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for safe use in food and beverage applications.
Dimensions: 16 mm inside diameter and 19 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for safe use in food and beverage applications.
Dimensions: 16 mm inside diameter and 19 mm outside diameter for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety and quality in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 19 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 20 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD


