RS PRO Silicone O-Ring O-Ring, 15 mm ID, 19 mm OD
- RS Stock No.:
- 772-088
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.82 | £0.216 |
*price indicative
- RS Stock No.:
- 772-088
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 15mm | |
| Outside Diameter | 19mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 15mm | ||
Outside Diameter 19mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 15 mm ID
RS PRO Silicone O-Rings are designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, these O-Rings provide a perfect balance of flexibility and durability, making them Ideal for use in environments with extreme temperatures ranging from -50 °C to 232 °C.
Features and Benefits
Material: Silicone ensures excellent resistance to extreme temperatures and chemical exposure.
Hardness: Shore A 70 provides optimal flexibility and durability for various sealing applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for both cold and high-temperature environments.
Compliance: Meets FDA standards, ensuring safety for use in food and pharmaceutical industries.
Dimensions: 15 mm inside diameter and 19 mm outside diameter for precise fitting.
Hardness: Shore A 70 provides optimal flexibility and durability for various sealing applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for both cold and high-temperature environments.
Compliance: Meets FDA standards, ensuring safety for use in food and pharmaceutical industries.
Dimensions: 15 mm inside diameter and 19 mm outside diameter for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for safe use in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 20 mm OD
- RS PRO Silicone O-Ring O-Ring 21 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 19 mm OD


