RS PRO Silicone O-Ring O-Ring, 15 mm ID, 20 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£7.16

(exc. VAT)

£8.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£7.16£0.286

*price indicative

RS Stock No.:
771-920
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

15mm

Outside Diameter

20mm

Thickness

2.5mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 15 mm Silicone O-Ring


RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and resilience, making it Ideal for use in environments with fluctuating temperatures.

Features and Benefits


Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Compliance: Meets FDA standards, ensuring suitability for food and medical applications.
Dimensions: Inside diameter of 15 mm and outside diameter of 20 mm for precise fitting.

Applications


Food processing equipment
Medical devices
Automotive sealing solutions
Industrial machinery

Additional Information


This O-Ring is compliant with FDA standards, making it suitable for applications requiring food-grade materials.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links