RS PRO Silicone O-Ring O-Ring, 16 mm ID, 18 mm OD
- RS Stock No.:
- 771-996
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£9.70
(exc. VAT)
£11.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.70 | £0.194 |
*price indicative
- RS Stock No.:
- 771-996
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Thickness | 1mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 16mm | ||
Outside Diameter 18mm | ||
Thickness 1mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 16 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for sealing applications in demanding environments. With a Shore A hardness of 70, this O-Ring provides excellent durability and flexibility, making it Ideal for use in a wide range of temperatures.
Features and Benefits
Material: Silicone provides excellent resistance to extreme temperatures and environmental factors.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various industrial applications.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical use.
Dimensions: 16 mm inside diameter and 18 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various industrial applications.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical use.
Dimensions: 16 mm inside diameter and 18 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive industry
Aerospace applications
Pharmaceutical manufacturing
Automotive industry
Aerospace applications
Additional Information
The O-Ring is compliant with FDA standards, making it suitable for applications where food safety is a priority.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 18 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 18 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD


