RS PRO Silicone O-Ring O-Ring, 14 mm ID, 18 mm OD
- RS Stock No.:
- 771-886
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£10.65
(exc. VAT)
£12.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.65 | £0.213 |
*price indicative
- RS Stock No.:
- 771-886
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 14mm | |
| Outside Diameter | 18mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 14mm | ||
Outside Diameter 18mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 14 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 14 mm, this O-Ring is Ideal for use in environments where temperatures range from -50 °C to 232 °C. Made from FDA-approved silicone, it ensures compliance with safety standards while providing reliable performance.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme conditions.
Compliance: FDA-approved, ensuring safety and reliability in food-related applications.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Dimensions: 14 mm inside diameter and 18 mm outside diameter for precise fitting.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme conditions.
Compliance: FDA-approved, ensuring safety and reliability in food-related applications.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Dimensions: 14 mm inside diameter and 18 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing Systems
Industrial Equipment
Pharmaceutical Manufacturing
Automotive Sealing Systems
Industrial Equipment
Additional Information
Meets FDA standards for food safety.
Ideal for applications requiring high temperature resistance and flexibility.
Ideal for applications requiring high temperature resistance and flexibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 17.56 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 18 mm OD


