RS PRO Silicone O-Ring O-Ring, 20 mm ID, 27 mm OD
- RS Stock No.:
- 772-101
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)*
£10.19
(exc. VAT)
£12.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.19 | £0.51 |
*price indicative
- RS Stock No.:
- 772-101
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 20mm | |
| Outside Diameter | 27mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 20mm | ||
Outside Diameter 27mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 20 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in demanding environments, making it Ideal for use in food and pharmaceutical industries due to its FDA compliance.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 20 mm inside diameter and 27 mm outside diameter for versatile use.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 20 mm inside diameter and 27 mm outside diameter for versatile use.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
High-temperature sealing applications
Pharmaceutical manufacturing
Chemical processing
High-temperature sealing applications
Additional Information
Complies with FDA standards for safe use in food and pharmaceutical environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 27 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 27 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD


