RS PRO Silicone O-Ring O-Ring, 23 mm ID, 27 mm OD
- RS Stock No.:
- 771-941
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£8.51
(exc. VAT)
£10.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 20 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.51 | £0.34 |
*price indicative
- RS Stock No.:
- 771-941
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 23mm | |
| Outside Diameter | 27mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 23mm | ||
Outside Diameter 27mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 23 mm Silicone O-Ring 27 mm
This RS PRO silicone O-Ring is designed for sealing applications in a variety of industrial settings. With a Shore A hardness of 70, it offers excellent flexibility and durability, making it Ideal for use in environments with extreme temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures durability and reliable sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile applications.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 23 mm inside diameter and 27 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures durability and reliable sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile applications.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 23 mm inside diameter and 27 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Industrial machinery
Automotive sealing systems
Pharmaceutical manufacturing
Industrial machinery
Automotive sealing systems
Additional Information
Meets FDA standards for safety in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 27 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 23 mm OD


