RS PRO Silicone O-Ring O-Ring, 20 mm ID, 26 mm OD
- RS Stock No.:
- 772-126
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
£10.39
(exc. VAT)
£12.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.39 | £0.416 |
*price indicative
- RS Stock No.:
- 772-126
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 20mm | |
| Outside Diameter | 26mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 20mm | ||
Outside Diameter 26mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 20 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, it provides excellent flexibility and durability. This O-Ring is suitable for use in environments with temperatures ranging from -50 °C to 232 °C, making it Ideal for both high and low-temperature applications.
Features and Benefits
Material: Silicone offers excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
FDA Approved: Complies with FDA standards for safety in food and beverage applications.
Inside Diameter: 20 mm provides a precise fit for various sealing needs.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
FDA Approved: Complies with FDA standards for safety in food and beverage applications.
Inside Diameter: 20 mm provides a precise fit for various sealing needs.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing
Industrial Machinery
Pharmaceutical Manufacturing
Automotive Sealing
Industrial Machinery
Additional Information
Complies with FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 26 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 26 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 23 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 26 mm OD


