RS PRO Silicone O-Ring O-Ring, 18 mm ID, 20 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£10.82

(exc. VAT)

£12.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.82£0.216

*price indicative

RS Stock No.:
772-108
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

18mm

Outside Diameter

20mm

Minimum Operating Temperature

-50°C

Thickness

1mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 18 mm Silicone O-Ring


The RS PRO 18 mm Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and beverage applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 18 mm inside diameter and 20 mm outside diameter for precise fit.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing

Additional Information


Meets FDA standards for food safety
Suitable for dynamic and static sealing applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy