RS PRO Silicone O-Ring O-Ring, 18 mm ID, 25 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£11.69

(exc. VAT)

£14.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.69£0.468

*price indicative

RS Stock No.:
771-931
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

18mm

Outside Diameter

25mm

Thickness

3.5mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 18 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 18 mm, it is Ideal for use in environments ranging from -50 °C to 232 °C, making it suitable for a variety of industrial applications. The Shore A 70 hardness ensures a reliable seal, while the FDA approval guarantees compliance with food safety standards.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable and Durable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for food safety applications.
Dimensions: 18 mm inside diameter and 25 mm outside diameter for versatile use.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


Meets FDA standards for food contact applications
Thickness of 3.5 mm for optimal sealing performance
Suitable for dynamic and static applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy