RS PRO Silicone O-Ring O-Ring, 17 mm ID, 22.2 mm OD
- RS Stock No.:
- 771-925
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£8.08
(exc. VAT)
£9.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.08 | £0.323 |
*price indicative
- RS Stock No.:
- 771-925
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 17mm | |
| Outside Diameter | 22.2mm | |
| Thickness | 2.65mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 17mm | ||
Outside Diameter 22.2mm | ||
Thickness 2.65mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 17 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from high-quality silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards makes it suitable for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 17 mm inside diameter and 22.2 mm outside diameter for precise fitting.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 17 mm inside diameter and 22.2 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Thickness: 2.65 mm for robust sealing capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 22.2 mm OD
- RS PRO Nitrile O-Ring O-Ring 22.2 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22.2 mm OD
- RS PRO Silicone O-Ring O-Ring 21 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD


