RS PRO Silicone O-Ring O-Ring, 12 mm ID, 17 mm OD

Subtotal (1 bag of 50 units)*

£11.57

(exc. VAT)

£13.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.57£0.231

*price indicative

RS Stock No.:
772-182
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

12mm

Outside Diameter

17mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

2.5mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 12 mm ID


This RS PRO Silicone O-Ring is designed for sealing applications in various industrial environments. With a 12 mm inside diameter, it provides reliable sealing performance in high and low temperature conditions, making it Ideal for use in demanding applications.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Color: Red for easy identification and differentiation.

Applications


Food and Beverage Processing
Pharmaceutical Manufacturing
Automotive Industry
Aerospace Engineering

Additional Information


This O-Ring is compliant with FDA standards, ensuring it is suitable for applications involving food contact.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy