RS PRO Silicone O-Ring O-Ring, 14 mm ID, 17 mm OD
- RS Stock No.:
- 772-191
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£9.15
(exc. VAT)
£10.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 22 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.15 | £0.183 |
*price indicative
- RS Stock No.:
- 772-191
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 14mm | |
| Outside Diameter | 17mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 14mm | ||
Outside Diameter 17mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 14 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in various industrial environments. With a Shore A hardness of 70, it provides a reliable seal in both high and low-temperature conditions, making it Ideal for use in demanding situations.
Features and Benefits
Material: Silicone ensures excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
FDA Approved: Complies with FDA standards for safe use in food and beverage applications.
Inside Diameter: 14 mm for precise fitting in compatible systems.
Outside Diameter: 17 mm provides a secure seal.
Thickness: 1.5 mm for optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
FDA Approved: Complies with FDA standards for safe use in food and beverage applications.
Inside Diameter: 14 mm for precise fitting in compatible systems.
Outside Diameter: 17 mm provides a secure seal.
Thickness: 1.5 mm for optimal sealing performance.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing Systems
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing Systems
Additional Information
Complies with FDA standards for food safety.
Suitable for use in environments requiring high chemical resistance.
Suitable for use in environments requiring high chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 17.56 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD


