RS PRO Silicone O-Ring O-Ring, 19 mm ID, 22.2 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£6.78

(exc. VAT)

£8.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.78£0.271

*price indicative

RS Stock No.:
772-116
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

19mm

Outside Diameter

22.2mm

Colour

Red

Thickness

1.6mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 19 mm Silicone O-Ring


This RS PRO silicone O-Ring is designed for sealing applications in a variety of industrial environments. With its robust construction, it provides reliable performance in both high and low temperature conditions, making it Ideal for use in demanding settings.

Features and Benefits


Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards, suitable for food and pharmaceutical applications.
Colour: Red for easy identification and differentiation.

Applications


Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


Inside Diameter: 19 mm
Outside Diameter: 22.2 mm
Thickness: 1.6 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy