RS PRO Silicone O-Ring O-Ring, 19 mm ID, 25 mm OD
- RS Stock No.:
- 772-121
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.21 | £0.408 |
*price indicative
- RS Stock No.:
- 772-121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 19mm | |
| Outside Diameter | 25mm | |
| Colour | Red | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 19mm | ||
Outside Diameter 25mm | ||
Colour Red | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 19 mm Silicone O-Ring 25 mm
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from Durable silicone, this O-Ring is suitable for a wide range of industrial uses, ensuring reliable performance in extreme conditions.
Features and Benefits
Material: silicone offers excellent flexibility and durability
Temperature range: suitable for applications from -50 °C to 232 °C
Hardness: Shore A 70 provides optimal sealing performance
FDA approved: safe for use in food and beverage applications
Inside diameter: 19 mm for precise fitting
Outside diameter: 25 mm ensures compatibility with various fittings
Thickness: 3 mm for enhanced sealing capability
Temperature range: suitable for applications from -50 °C to 232 °C
Hardness: Shore A 70 provides optimal sealing performance
FDA approved: safe for use in food and beverage applications
Inside diameter: 19 mm for precise fitting
Outside diameter: 25 mm ensures compatibility with various fittings
Thickness: 3 mm for enhanced sealing capability
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for food safety
Ideal for use in environments requiring high temperature and chemical resistance
Ideal for use in environments requiring high temperature and chemical resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 23 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Silicone O-Ring O-Ring 22.2 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD


