TE Connectivity, 2-1735042-6 1 mm Pitch 26 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 504-744
- Distrelec Article No.:
- 304-55-385
- Mfr. Part No.:
- 2-1735042-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-744
- Distrelec Article No.:
- 304-55-385
- Mfr. Part No.:
- 2-1735042-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | 2-1735042-6 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series 2-1735042-6 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity Centerline, Vertical, Surface Mount, Tin (Sn), 26 Position, FPC Connector is designed for outstanding performance in flexible printed circuit applications. This connector enables efficient and reliable connections in space-constrained environments, providing a streamlined solution for modern electronic designs. Its vertical orientation and surface mount capability make installation straightforward, ensuring optimal use of available board space. With a robust construction and a focus on high reliability, this connector supports a voltage rating of 125 VAC, making it suitable for a wide range of applications. Built to accommodate a flexible cable thickness of .3 mm [.012 in], it ensures versatile compatibility with various designs while maintaining signal integrity.
Non-ZIF mating retention type enhances stability during usage
Mechanical attachment features simplify installation and removal
Matte finish on contact mating area helps to reduce wear and improve performance
Designed for efficient heat dissipation during operation
Nylon GF housing offers durability and resistance to environmental stress
Staggered contact layout optimises space and enhances electrical performance
Compatible with both wire and cable types for versatile application
Meets strict compliance with EU directives for enhanced safety standards
