TE Connectivity, 2-1734248-6 1 mm Pitch 26 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 468-618
- Distrelec Article No.:
- 304-55-382
- Mfr. Part No.:
- 2-1734248-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£1,872.05
(exc. VAT)
£2,246.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,872.05 | £1.872 |
*price indicative
- RS Stock No.:
- 468-618
- Distrelec Article No.:
- 304-55-382
- Mfr. Part No.:
- 2-1734248-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 26 | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | 2-1734248-6 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Plating | Gold Flash | |
| Housing Material | Polyamide 9T | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 26 | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series 2-1734248-6 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Plating Gold Flash | ||
Housing Material Polyamide 9T | ||
- COO (Country of Origin):
- US
The TE Connectivity Centreline FPC Connector is engineered for precision in vertical surface mount applications. Its robust design features a stuffer actuator, ensuring reliable connections for flex printed circuit applications. With a 26-position configuration, this connector guarantees efficient electrical performance while accommodating a variety of wire and cable types. Crafted from durable materials, it meets industry standards for temperature and voltage, making it a reliable choice for demanding environments. The compact footprint enhances versatility, enabling its use in tight spaces without compromising functionality. The gold flash plating ensures enhanced conductivity and corrosion resistance, ensuring your connections remain secure over time.
Designed for ease of installation in tight spaces
Engineered with a stuffer actuator for dependable performance
Offers robust electrical characteristics under varying conditions
Features zero insertion force design for simplified mating
Constructed to withstand a wide operating temperature range
Compliant with international environmental regulations for peace of mind
Provides a versatile connection solution for flex printed circuits
High-quality materials ensure long-lasting durability and reliability
