TE Connectivity, 2-1734248-1 1 mm Pitch 21 Way Vertical Female FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

£1,073.68

(exc. VAT)

£1,288.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,073.68£1.074

*price indicative

RS Stock No.:
478-395
Distrelec Article No.:
304-55-381
Mfr. Part No.:
2-1734248-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

21

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Pitch

1mm

Current

1A

Mount Type

Board

Connector Gender

Female

Termination Type

Surface Mount

Insertion Force

ZIF

Orientation

Vertical

Voltage

125V

Series

2-1734248-1

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold

Contact Plating

Gold Flash

Housing Material

Polyamide 9T

COO (Country of Origin):
TW
The TE Connectivity Cutting-edge connector assembly is designed to meet the demands of modern electronic applications with precision and reliability. Equipped with a 1 mm centreline pitch and a vertical mounting orientation, it guarantees seamless integration into your circuit boards. The advanced stuffer actuator mechanism not only enhances performance but also simplifies the mating process, ensuring a secure connection every time. Crafted from robust materials, it stands up to rigorous operational conditions while maintaining optimal signal integrity. With its generous 21 positions, this versatile connector is perfect for flexible printed circuit applications, making it an ideal choice for designers looking for efficiency and flexibility in their components. This product combines innovative design with compliance to stringent industry standards, offering peace of mind for users in various sectors.

Secure and reliable connection through Zero Insertion Force (ZIF) technology

Versatile compatibility with flexible printed circuit types

Designed to perform effectively within a wide operating temperature range

Manufactured from durable materials for long-lasting performance

Efficient packaging method with a high quantity per package option

Supports seamless integration in compact circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy