TE Connectivity, FPC 1 mm Pitch 6 Way Vertical Female FPC Connector, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-309
Distrelec Article No.:
304-48-659
Mfr. Part No.:
1735042-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

1A

Pitch

1mm

Mount Type

Board

Connector Gender

Female

Termination Type

Surface Mount

Orientation

Vertical

Locking Mechanism

No

Voltage

125V

Minimum Operating Temperature

-20°C

Series

FPC

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Number of Rows

1

Contact Plating

Tin Plated

Housing Material

Nylon Fibreglass

COO (Country of Origin):
CN
The TE Connectivity Surface Mount FPC Connector is meticulously engineered for seamless integration into a range of electronic applications. Designed for robustness and efficiency, this connector serves as an ideal solution for connecting flexible printed circuits (FPC) and printed circuit boards (PCB) in compact spaces. With a focus on reliable performance, it supports a variety of configurations, accommodating different orientations and layouts while ensuring durability even in demanding environments. The use of high-quality materials and advanced manufacturing techniques guarantees a dependable connection, making it an essential component for modern electronic devices.

Offers a compact design suitable for crowded circuit boards

Utilises Tin (Sn) plating to enhance connectivity and protect against corrosion

Features a vertical mounting orientation that saves space

Designed with a non-ZIF mating retention type for secure connections

Supports a maximum operating voltage of 125 VAC

Accommodates a flex cable thickness of up to 0.3 mm

Packaging comes in a convenient tape and reel format for easy handling

Capable of withstanding operating temperatures from -20 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy