TE Connectivity, 1-1735042-2 1 mm Pitch 12 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-489
- Distrelec Article No.:
- 304-62-849
- Mfr. Part No.:
- 1-1735042-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 800 units)*
£310.97
(exc. VAT)
£373.16
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 23 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £310.97 | £0.389 |
*price indicative
- RS Stock No.:
- 480-489
- Distrelec Article No.:
- 304-62-849
- Mfr. Part No.:
- 1-1735042-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Series | 1-1735042-2 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Plating | Tin Plated | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 125V | ||
Series 1-1735042-2 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Plating Tin Plated | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
