TE Connectivity, 1-2492144-2 500 μm Pitch 12 Way Vertical Female FPC Connector, Surface Mount

Subtotal (1 pack of 10000 units)*

£4,908.73

(exc. VAT)

£5,890.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4,908.73£0.491

*price indicative

RS Stock No.:
848-195
Mfr. Part No.:
1-2492144-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

12

Contact Material

Phosphor Bronze

Sub Type

Connector

Current

500mA

Pitch

500μm

Mount Type

Surface Mount

Connector Gender

Female

Contact Position

Vertical

Termination Type

Surface Mount

Orientation

Vertical

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

1-2492144-2

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold Flash

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity FPC Connector offers stable high-density data connections for Advanced electronics. This surface mount component streamlines the assembly process on complex circuit boards

Vertical PCB mount orientation saves surface area

Gold flash plating maximises electrical conductivity

Precision 0.5mm pitch accommodates Compact designs

Surface mount technology enables automated soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy