Molex, 54550-0633 500 μm Pitch 6 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 478-650
- Distrelec Article No.:
- 304-57-471
- Mfr. Part No.:
- 54550-0633
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-650
- Distrelec Article No.:
- 304-57-471
- Mfr. Part No.:
- 54550-0633
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Top Entry | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 54550-0633 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, REACH SVHC, IPC 1752A Class C, Low-Halogen per IEC 61249-2-21, IPC 1752A Class D, IEC-62474 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Top Entry | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 54550-0633 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, REACH SVHC, IPC 1752A Class C, Low-Halogen per IEC 61249-2-21, IPC 1752A Class D, IEC-62474 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Molex Easy-on FFC/FPC connector is meticulously designed to meet modern connectivity needs, offering a reliable solution for intricate electronic assemblies. This component features a compact, right-angle configuration with a height of 1.20mm, making it an Ideal choice for space-constrained applications. Crafted for efficiency, the connector accommodates six circuits, facilitating seamless data transfer in a variety of environments. Its slider actuator type ensures smooth operation, while innovative materials enhance durability and performance, ensuring longevity even in demanding conditions. The commitment to compliance is underscored by certifications for EU RoHS and other environmental directives, making this connector a responsible choice for eco-conscious designers.
Constructed from high-quality materials for superior performance and longevity
Complies with multiple environmental standards, ensuring safe use
Right-angle configuration optimises board layout and interconnectivity
Lightweight design minimises impact on overall product weight
Surface mount capability simplifies PCB assembly processes
Low-halogen status aligns with safety standards for sensitive applications
