Molex, 52793-1670 300 μm Pitch 16 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 476-487
- Distrelec Article No.:
- 304-56-709
- Mfr. Part No.:
- 52793-1670
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£624.45
(exc. VAT)
£749.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £624.45 | £0.624 |
*price indicative
- RS Stock No.:
- 476-487
- Distrelec Article No.:
- 304-56-709
- Mfr. Part No.:
- 52793-1670
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Top Entry | |
| Contact Position | Top | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 52793-1670 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV, CSA LR19980, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Top Entry | ||
Contact Position Top | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 52793-1670 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV, CSA LR19980, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC connector is engineered for excellence, featuring a surface mount, right-angle design that ensures tight connection management in constrained spaces. With a robust non-ZIF structure and TOP contact style, this product adeptly caters to high-density applications while maintaining exceptional reliability. The connector accommodates 16 circuits, making it Ideal for a variety of electronic devices that demand efficiency and performance. The reliable electrical characteristics ensure optimal current and voltage handling, providing peace of mind for your connectivity needs. Furthermore, its Durable build, certified compliance with important industry standards, and thoughtful packaging make it a TOP choice for manufacturers aiming for longevity and quality in their products.
Designed for quick and secure connection with minimal space requirements
Employs a non-ZIF mechanism for ease of use without compromising robustness
Facilitates superior electrical performance tailored for Compact devices
Housed in embossed tape on reel for straightforward handling during assembly
Provides environmental compliance with multiple regulatory standards
Features a Durable structure ensuring compatibility through repeated mating cycles
